Twist Link Belting

Twist link belting is a method of providing power transmission between components of a pneumatic or hydraulic system, usually by connecting and driving wheels. It is composed of a number of links attached together into a long belt. This means it it can be adjusted easily by removing one or more links to shorten the belt to the desired size.

What are the advantages of twist link belting?

The main advantage of this type of connection is that it is very easy to install, and does not require the use of any additional tools. It is also useful as an emergency replacement for other types of belts, such as round polyurethane belts. It is easy to adjust its length, and it is resistant to many materials including water, oils, and the majority of basic industrial solvents and chemicals.

Types of twist link belting

Twist link belting can come in a number of different colours, materials and lengths. It is best to purchase a belt longer than needed, as it can be easily shortened down to the correct size.

14
Vasted
Sinu uued valikud
Klõpsa "Lisa filtrid", et näha uusi tooteid.
Rakendatud filtrid
Vaatate 1 - 14 14 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Belt Section Width Length Material Maximum Operating Temperature
Power Twist Plus Twist Link Belting 283A0000, belt A Power Twist Plus A 13mm 5m PET, PUR +100°C
Power Twist Plus Twist Link Belting 283Z0000, belt Z Power Twist Plus Z 11mm 5m PET, PUR +100°C
Fenner Drives Twist Link Belting 04090502M, belt A Fenner Drives A 13mm 2m PUR Elastomer +116°C
Fenner Drives Twist Link Belting L01B5, belt B Fenner Drives B 17mm 5m PUR Elastomer +116°C
Fenner Drives Twist Link Belting 04090302M, belt B Fenner Drives B 17mm 2m PUR Elastomer +116°C
Fenner Drives Twist Link Belting 04100202, belt Z Fenner Drives Z 10mm 2m PUR Elastomer +116°C
Fenner Drives Twist Link Belting L01Z5, belt Z Fenner Drives Z 10mm 5m PUR Elastomer +116°C
Fenner Drives Twist Link Belting L02Z1EN, belt Z Fenner Drives Z 10mm 1m PET, PUR +100°C
Fenner Drives Twist Link Belting L02A1EN, belt A Fenner Drives A 13mm 1m PET, PUR +100°C
Fenner Drives Twist Link Belting L02B5, belt B Fenner Drives B 17mm 5m PET, PUR +116°C
Fenner Drives Twist Link Belting L02Z5N, belt Z Fenner Drives Z 10mm 5m PET, PUR +116°C
Fenner Drives Twist Link Belting L02B1EN, belt B Fenner Drives B 17mm 1m PET, PUR +100°C
Fenner Drives Twist Link Belting L01A5, belt A Fenner Drives A 13mm 5m PUR Elastomer +116°C
Fenner Drives Twist Link Belting L02A5N, belt A Fenner Drives A 13mm 5m PET, PUR +116°C
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
Vaatate 1 - 14 14 leitud tootest