USB Hubs

USB hubs are a piece of hardware that features several USB (Universal Serial Bus) ports. Through expanding the number of USB ports, more than one USB application can be plugged in at one time when connected to a host system or device.

What is a USB Hub used for?
• A good example of where a USB Hub can be used, is with a computer. Many desktop computers feature two or three built-in ports, but more often than not there is not enough ports to support the peripherals that a user needs. With a computer, a user may need use of a mouse, keyboard, printer, microphone and a webcam. To use all of these applications at one time, a hub is the perfect solution. It acts as an adapter, a user simply needs to connect the USB cable from the given application into the Hub which will then allow all of the functions to work simultaneously.
• A Hub is useful for charging a large number of devices at the same time, a powered USB Hub removes the need for a computer.

Benefits of using a Hub
• Some Hubs are portable allowing a user to take it with them wherever they may need to use more than one cable/device at one time.
• Most are "plug and play" and require no additional set up
• Some are multi-port, allowing different types of cable to be used at one time
• Our range features 2, 3, 4 ports for USB. The range also proudly features 7-port, 10 and 13 with new Hubs being added to the range regularly.
• The choice of USB-A and USB-C.

Hub applications
The number of peripherals made is constantly growing with USB versions. Below is just a handful of common USB devices that are available today.
• Storage devices, Network connections, Video phones, Mobile or telephones, Speakers, Modems, Digital Cameras, Joysticks, Scanners, USB Flash drives, HDMI, Wi-Fi and a laptop.

Powered USB Hub or Unpowered USB Hub?
USB hubs can be powered or unpowered. Most consumer hubs are small units and tend to be unpowered, using the power of the computer that they are plugged in to. If lots of self-powered devices are connected (such as printers or scanners) an unpowered model would be sufficient. Depending on the application, you may find that you want a powered USB to manage multiple unpowered devices. A powered hub ensures that the computer’s power supply does not become overloaded.

RS Components feature a generous range of USB Hubs, supplied by leading brands such as HAMA, Startech, D-Link and of course our trusted own brand RS Pro.
71
Vasted
Sinu uued valikud
Klõpsa "Lisa filtrid", et näha uusi tooteid.
Rakendatud filtrid
Vaatate 1 - 20 71 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand USB Standard Number of Usb Ports USB Connection Type Power Source Dimensions Depth Height Width
3-Port USB-C Hub with Gigabit Ethernet - Startech USB 3.0 3 USB A - 78 mm x 41 mm x 1.5 cm 41mm 15mm 78mm
4-Port Industrial USB Hub - USB 2.0 - 15 Startech USB 2.0 4 USB A - 95 mm x 55 mm x 3.2 cm 55mm 32mm 95mm
4-Port USB 3.0 Hub - 4x USB-A with Indiv Startech USB 3.0 4 USB A - 85 mm x 34.9 mm x 1.9 cm 34.9mm 19mm 85mm
4-Port USB-C Hub - 4x USB-A - Black Startech USB 3.1 4 USB A - 43 mm x 15.8 mm x 1.7 cm 15.8mm 17mm 43mm
4-Port USB-C Hub - 4x USB-A with Individ Startech USB 3.0 4 USB A - 85 mm x 34.9 mm x 1.9 cm 34.9mm 19mm 85mm
4-Port USB-C Hub - USB-C to 4x USB-A - U Startech USB 3.0 4 USB A - 39 mm x 74 mm x 1.3 cm 74mm 13mm 39mm
4X4 USB 3.0 Peripheral Sharing Switch Startech USB 3.1 4 USB A - 94 mm x 94 mm x 2.6 cm 94mm 26mm 94mm
7-Port Industrial USB Hub - USB 2.0 - 15 Startech USB 2.0 7 USB A - 13.2 cm x 63 mm x 4.2 cm 63mm 42mm 132mm
7-Port USB-C Hub - USB-C to 5x USB-A and Startech USB 3.0 7 - - 14.9 cm x 65 mm x 2.4 cm 65mm 24mm 149mm
Thunderbolt 3 USB 3.1 Multi-Channel Hub Startech USB 3.1 4 USB A, USB C - 14.8 cm x 74 mm x 2.4 cm 74mm 24mm 148mm
Thunderbolt 3 to Thunderbolt Adapter - W Startech - 1 USB C - 28 cm x 59 mm x 1.6 cm 59mm 16mm 280mm
Transcend HUB2 4-Port Hub, USB 3.1 Gen 1 Transcend - - - - - - - -
Transcend HUB3 Powered 4-Port Hub, USB 3 Transcend - - - - - - - -
USB 3.0 4 port hub Sanwa Supply - - - - - - - -
USB 3.0 hub with LAN port Sanwa Supply - - - - - - - -
USB 3.0 hub with USB voltage & current m Sanwa Supply - - - - - - - -
3 Port Portable USB 3.0 Hub plus Gigabit Startech USB 3.1 3 USB A - 110 x 34 x 18mm 34mm 18mm 110mm
4 Port USB 3.0 Hub - Compact - Includes Startech USB 3.0 4 USB A - 292 x 35 x 15mm 35mm 15mm 292mm
USB C Hub 4 Port - USB-C to 4 x USB-A - Startech USB 2.0 4 USB A, USB C - 185 x 80 x 14.5mm 80mm 14.5mm 185mm
7 Port Compact USB 3.0 Hub with Built-in Startech USB 3.0 7 USB A - 183 x 37 x 18mm 37mm 18mm 183mm
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
Vaatate 1 - 20 71 leitud tootest