Voice

Voice alarms are primarily used as an evacuation device, particularly in places where strict instructions are needed, such as high risk walkways in factories and warehouses. Some locations have both a fire alarm and a recordable voice alarm, with the latter being used to advise of an incoming drill, or clearly announce important information. Reliability is likely to be the number one priority, that is why there are models available with a fool proof backup power system in place in case of battery failure during an emergency.

Features and Benefits
• Models with high decibels for hard to hear environments
• Record your own message, or select from a list of options
• Battery operated and hard wired versions
Vaatate 1 - 20 38 leitud tootest
Kuva:
Tulemusi leheküljel
20
  • 20
  • 50
  • 100
Hind
(Kuvatud hind ei sisalda KM)
Täpsem kirjeldus Brand Stock Current Type Decibels at 1 Metre Announcement Options Supply Voltage Minimum Decibel Maximum Decibel Body Colour Minimum Temperature Maximum Temperature Special Features Series
Nexus 110 Voice Sounder-Amber Xenon Beac Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Nexus 110 Voice Sounder-Blue LED Beacon Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Nexus 110 Voice Sounder-Blue Xenon Beaco Klaxon 0 AC 116dB - 110/230 V ac 90dB 110dB - -25°C +55°C - -
Nexus 110 Voice Sounder-Blue Xenon Beaco Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Nexus 110 Voice Sounder-Clear Xenon Beac Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Nexus 110 Voice Sounder-Clear Xenon Beac Klaxon 0 AC 116dB - 110/230 V ac 90dB 110dB - -25°C +55°C - -
Nexus 110 Voice Sounder-Green LED Beacon Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Nexus 110 Voice Sounder-Green Xenon Beac Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Nexus 110 Voice Sounder-Green Xenon Beac Klaxon 0 AC 116dB - 110/230 V ac 90dB 110dB - -25°C +55°C - -
Nexus 110 Voice Sounder-Red LED Beacon 2 Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Nexus 110 Voice Sounder-Red Xenon Beacon Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Nexus 110 Voice Sounder-White LED Beacon Klaxon 0 DC - - 24 V dc 90dB 110dB - -25°C +70°C - -
Voice Message Interface Unit - Fire Alar Klaxon 0 DC - - 17 → 28 V dc - - - -10°C +55°C - -
Voice Message Interface Unit - Gas Extin Klaxon 0 DC - - 17 → 28 V dc - - - -10°C +55°C - -
Voice Message Interface Unit -Industrial Klaxon 0 DC - - 17 → 28 V dc - - - -25°C +70°C - -
Red User Recordable Voice Alarm, 110dB, 24 V dc
  • RS kood 772-0786
  • Bränd e2s
  • Tootja partnumber A105NAPPXDC024R-UL
e2s 32 DC 110dB Record Your Own 24 V dc 101dB 110dB Red -25°C +55°C - -
Red User Recordable / Pre-recorded Voice Alarm, 110dB, 24 V dc Klaxon 11 DC 110dB Record Your Own, Select from Existing List 24 V dc - 110dB Red -25°C +70°C - -
Black User Recordable / Pre-recorded Voice Sounder, 97dB, 12 → 24 V dc Schneider Electric 6 DC 97dB Record Your Own, Select from Existing List 12 → 24 V dc 0dB 97dB Black -10°C +55°C It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units Harmony XVS
Red Pre-recorded Voice Alarm, 110dB, 24 V dc Klaxon 6 DC 110dB Select from Existing List 24 V dc 90dB 110dB Red -25°C +70°C - -
Red User Recordable / Pre-recorded Voice Alarm, 110dB, 24 V dc Klaxon 5 DC 110dB Record Your Own, Select from Existing List 24 V dc - 110dB Red -25°C +70°C - -
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
Vaatate 1 - 20 38 leitud tootest