Technical Document
Specifications
Brand
3M PELTORColour
Yellow
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
Yes
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
G3000
Additional EN Standards
EN 50365
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
Poland
€ 16.70
€ 16.70 Each (Exc. Vat)
€ 20.71
€ 20.71 Each (inc. VAT)
1
€ 16.70
€ 16.70 Each (Exc. Vat)
€ 20.71
€ 20.71 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
3M PELTORColour
Yellow
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
Yes
Integral Sweatband
Yes
Peak Type
Micro
Rain Gutter
No
Complies with EN 397
Yes
Range
G3000
Additional EN Standards
EN 50365
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
Poland