3M MDR 102 50 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch

RS tootekood: 770-9072Bränd: 3MTootja Part nr.: 10150-5212 PL
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Number Of Contacts

50

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Housing Material

Zinc Alloy

Length

52.4mm

Width

16.5mm

Depth

9.7mm

Series

MDR 102

Dimensions

52.4 x 16.5 x 9.7mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Päritoluriik

Japan

Toote üksikasjad

Metal Bodied 90° Panel Mount PCB Plugs (MDR)

These 3M 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs have a 0.050 inch (1.27 mm) pitch. The material of the main body of these 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs is nickel plated zinc alloy.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 28,20

€ 28,20 tk (ilma käibemaksuta)

€ 34,40

€ 34,40 tk (koos käibemaksuga)

3M MDR 102 50 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch

€ 28,20

€ 28,20 tk (ilma käibemaksuta)

€ 34,40

€ 34,40 tk (koos käibemaksuga)

3M MDR 102 50 Way Right Angle Through Hole D-sub Connector Plug, 1.27mm Pitch
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 9€ 28,20
10 - 24€ 27,40
25 - 49€ 26,30
50 - 99€ 24,80
100+€ 23,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Number Of Contacts

50

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

1.27mm

Termination Method

Solder

Current Rating

1A

Housing Material

Zinc Alloy

Length

52.4mm

Width

16.5mm

Depth

9.7mm

Series

MDR 102

Dimensions

52.4 x 16.5 x 9.7mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+85°C

Päritoluriik

Japan

Toote üksikasjad

Metal Bodied 90° Panel Mount PCB Plugs (MDR)

These 3M 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs have a 0.050 inch (1.27 mm) pitch. The material of the main body of these 101 Series Mini D Ribbon (MDR) Boardmount Shielded Plugs is nickel plated zinc alloy.

Mini Delta Ribbon (MDR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more