3M 1181 Conductive Tin Clad Copper Tape, 19.1mm x 16m

RS tootekood: 842-1382Bränd: 3MTootja Part nr.: 1181 3/4X18
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Total Thickness

0.07mm

Foil Thickness

0.038mm

Width

19.1mm

Length

16m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

43.8N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-30°C

Model Number

1181

Päritoluriik

United States

Toote üksikasjad

Copper shielding tapes - 1181 type

3M 1181 Tapes consists of a soft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive.

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

Teid võib huvitada
3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
€ 104,31tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

3M 1181 Conductive Tin Clad Copper Tape, 19.1mm x 16m

P.O.A.

3M 1181 Conductive Tin Clad Copper Tape, 19.1mm x 16m
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
€ 104,31tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Total Thickness

0.07mm

Foil Thickness

0.038mm

Width

19.1mm

Length

16m

Conductivity

Conductive

Adhesion Strength

3.8 N/cm

Adhesive Material

Acrylic

Material Plating

Tin

Tensile Strength

43.8N/cm

Maximum Temperature Resistance

+130°C

Minimum Temperature Resistance

-30°C

Model Number

1181

Päritoluriik

United States

Toote üksikasjad

Copper shielding tapes - 1181 type

3M 1181 Tapes consists of a soft copper foil backing and a unique electrically conductive pressure-sensitive acrylic adhesive.

EMI/RFI Shielding Tapes

When using these tapes galvanic compatibility should be taken into account.

Teid võib huvitada
3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
€ 104,31tk (ilma käibemaksuta)