3M, Textool 2.54mm Pitch Vertical 24 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

RS tootekood: 101-0711Bränd: 3MTootja Part nr.: 224-1275-00-0602J
brand-logo
Kuva kõik kategoorias DIL Sockets

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Number Of Contacts

24

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

57.6mm

Width

11.9mm

Depth

22.9mm

Dimensions

57.6 x 11.9 x 22.9mm

Series

Textool

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Housing Material

PSU

Contact Material

Beryllium Copper

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 22,00

€ 22,00 tk (ilma käibemaksuta)

€ 27,28

€ 27,28 tk (koos käibemaksuga)

3M, Textool 2.54mm Pitch Vertical 24 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A

€ 22,00

€ 22,00 tk (ilma käibemaksuta)

€ 27,28

€ 27,28 tk (koos käibemaksuga)

3M, Textool 2.54mm Pitch Vertical 24 Way, Through Hole Closed Frame ZIF IC Dip Socket, 1A
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 22,00
15 - 49€ 18,20
50 - 99€ 15,60
100 - 249€ 13,80
250+€ 11,80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Number Of Contacts

24

Mounting Type

Through Hole

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold over Nickel

Current Rating

1A

Orientation

Vertical

Length

57.6mm

Width

11.9mm

Depth

22.9mm

Dimensions

57.6 x 11.9 x 22.9mm

Series

Textool

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Housing Material

PSU

Contact Material

Beryllium Copper

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada