Technical Document
Specifications
Brand
3MTape Type
Copper Tape
Foil Thickness
0.035mm
Width
25mm
Length
20m
Conductivity
Conductive
Material Plating
None
Model Number
2245
Country of Origin
Japan
Stock information temporarily unavailable.
€ 152.00
€ 152.00 Each (Exc. Vat)
€ 185.44
€ 185.44 Each (inc. VAT)
3M 2245 Conductive Copper Tape, 25mm x 20m
1
€ 152.00
€ 152.00 Each (Exc. Vat)
€ 185.44
€ 185.44 Each (inc. VAT)
3M 2245 Conductive Copper Tape, 25mm x 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
3MTape Type
Copper Tape
Foil Thickness
0.035mm
Width
25mm
Length
20m
Conductivity
Conductive
Material Plating
None
Model Number
2245
Country of Origin
Japan