Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MProduct Type
Atomizing Head
For Use With
3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup System
Number of Pieces
1
Size
1.4 mm
Series
Performance
Päritoluriik
United States
Lao andmed ajutiselt ei ole saadaval.
€ 61,00
€ 12,20 tk (pakis 5) (ilma käibemaksuta)
€ 75,64
€ 15,128 tk (pakis 5) (koos käibemaksuga)
3M Performance 1.4 mm Atomizing Head, For Use With 3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup
5
€ 61,00
€ 12,20 tk (pakis 5) (ilma käibemaksuta)
€ 75,64
€ 15,128 tk (pakis 5) (koos käibemaksuga)
3M Performance 1.4 mm Atomizing Head, For Use With 3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup
Lao andmed ajutiselt ei ole saadaval.
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MProduct Type
Atomizing Head
For Use With
3M Performance Spray Gun System and 3M PPS Series 2.0 Spray Cup System
Number of Pieces
1
Size
1.4 mm
Series
Performance
Päritoluriik
United States