3M 3355 Series Ribbon Cable, 34-Way, 1.27mm Pitch

RS tootekood: 815-7999Bränd: 3MTootja Part nr.: 3355/34-100SF
brand-logo
Kuva kõik kategoorias Lintkaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3355

Width

43.18 mm

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Characteristic Impedance

117 Ω

Core Strands

7/36

Capacitance

38.4pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Päritoluriik

United States

Toote üksikasjad

3M TPE 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Standards

UL, E42769, Style No 20297, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Teid võib huvitada
3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
€ 135,161 Reel of 30 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

3M 3355 Series Ribbon Cable, 34-Way, 1.27mm Pitch

P.O.A.

3M 3355 Series Ribbon Cable, 34-Way, 1.27mm Pitch
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
€ 135,161 Reel of 30 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Pitch

1.27mm

Number of Ways

34

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

3355

Width

43.18 mm

Minimum Operating Temperature

-40°C

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Characteristic Impedance

117 Ω

Core Strands

7/36

Capacitance

38.4pF/m

Size of Strands

36

Operating Temperature Range

-40 → +105 °C

Päritoluriik

United States

Toote üksikasjad

3M TPE 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Standards

UL, E42769, Style No 20297, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Teid võib huvitada
3M 3355 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30m Length
€ 135,161 Reel of 30 Metres (ilma käibemaksuta)