Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MWidth
12.7mm
Thickness
0.18mm
Length
6m
Colour
Green
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Model Number
3M 35
Päritoluriik
United States
Toote üksikasjad
3M™ Scotch® 35 Vinyl Electrical Tape
From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. Its designed to perform continuously in ambient temperatures up to 105 °C.
Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 35 is an insulating tape that can stand up to challenging conditions.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MWidth
12.7mm
Thickness
0.18mm
Length
6m
Colour
Green
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+105°C
Model Number
3M 35
Päritoluriik
United States
Toote üksikasjad
3M™ Scotch® 35 Vinyl Electrical Tape
From 3M, this Scotch® Super 35 Vinyl Electrical Tape is a premium grade, all-weather PVC insulating tape. This insulating vinyl tape combines elastic backing and an a strong rubber adhesive to provide excellent electrical and mechanical protection with minimum bulk. Its designed to perform continuously in ambient temperatures up to 105 °C.
Vinyl tape has excellent resistance to abrasion, moisture, alkalis, acids, corrosion and varying weather conditions, including UV exposure. It also offers consistent electrical strength even when wet, and inhibits corrosion of electrical conductors. Tough, durable and with proven resistance to corrosion and moisture ingress, Scotch Super 35 is an insulating tape that can stand up to challenging conditions.
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.