3M 3517 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length

RS tootekood: 216-7177Bränd: 3MTootja Part nr.: 3517/20
brand-logo
Kuva kõik kategoorias Lintkaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Series

3517

Length

5m

Width

28.7 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Standards Met

UL Listed

Core Strands

7/0.127 mm

Capacitance

70.52pF/m

Jacketed

Yes

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +80 °C

Shielded/Unshielded

Shielded

Characteristic Impedance

119 Ω

Päritoluriik

United States

Toote üksikasjad

3M Screened & Jacketed 1.27mm Pitch Ribbon Cable - Type 3517

From 3M, this screened & jacketed ribbon cablehas parallel stranded tinned copper wire conductors. It is wrapped in shielding and protected with an outer black PVC jacket.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Approvals

UL Listed

Standards

UL style 2912

Screened and Jacketed Ribbon Cable

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Teid võib huvitada
3M 3659 Series Round Ribbon Cable, 20-Way, 1.27mm Pitch, 30m Length
€ 365,801 Reel of 30 Metres (ilma käibemaksuta)
3M Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 114,00

€ 114,00 1 Reel of 5 Metres (ilma käibemaksuta)

€ 141,36

€ 141,36 1 Reel of 5 Metres (koos käibemaksuga)

3M 3517 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length

€ 114,00

€ 114,00 1 Reel of 5 Metres (ilma käibemaksuta)

€ 141,36

€ 141,36 1 Reel of 5 Metres (koos käibemaksuga)

3M 3517 Series Flat Ribbon Cable, 20-Way, 1.27mm Pitch, 5m Length
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
3M 3659 Series Round Ribbon Cable, 20-Way, 1.27mm Pitch, 30m Length
€ 365,801 Reel of 30 Metres (ilma käibemaksuta)
3M Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

20

Screened/Unscreened

Screened

American Wire Gauge

28 AWG

Series

3517

Length

5m

Width

28.7 mm

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Conductor Strand Type

Stranded

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Standards Met

UL Listed

Core Strands

7/0.127 mm

Capacitance

70.52pF/m

Jacketed

Yes

Size of Strands

0.127 mm

Operating Temperature Range

-20 → +80 °C

Shielded/Unshielded

Shielded

Characteristic Impedance

119 Ω

Päritoluriik

United States

Toote üksikasjad

3M Screened & Jacketed 1.27mm Pitch Ribbon Cable - Type 3517

From 3M, this screened & jacketed ribbon cablehas parallel stranded tinned copper wire conductors. It is wrapped in shielding and protected with an outer black PVC jacket.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Approvals

UL Listed

Standards

UL style 2912

Screened and Jacketed Ribbon Cable

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Teid võib huvitada
3M 3659 Series Round Ribbon Cable, 20-Way, 1.27mm Pitch, 30m Length
€ 365,801 Reel of 30 Metres (ilma käibemaksuta)
3M Ribbon Cable, 16-Way, 1.27mm Pitch
P.O.A.tk (ilma käibemaksuta)