Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MRibbon Cable Type
Round
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
16
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
30m
Width
19.1 mm
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Sheath Colour
Black
Number of Strands
7
Core Strands
7/36
Capacitance
54.8pF/m
Size of Strands
36 AWG
Operating Temperature Range
-20 → +80 °C
Characteristic Impedance
133 Ω
Toote üksikasjad
3M Round 1·27mm Pitch Ribbon Cable - Type 3759
From 3M, this 3759 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. With black PVC insulation the cable features a continuous split/bond repeat allows for mass termination.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL listed / UL listed for Canada
€ 182,00
€ 182,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 225,68
€ 225,68 1 Reel of 30 Metres (koos käibemaksuga)
1
€ 182,00
€ 182,00 1 Reel of 30 Metres (ilma käibemaksuta)
€ 225,68
€ 225,68 1 Reel of 30 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MRibbon Cable Type
Round
Pitch
1.27mm
Terminated/Unterminated
Unterminated
Number of Ways
16
Screened/Unscreened
Unscreened
American Wire Gauge
28 AWG
Length
30m
Width
19.1 mm
Minimum Operating Temperature
-20°C
Conductor Strand Type
Stranded
Voltage Rating
300 V
Maximum Operating Temperature
+80°C
Sheath Colour
Black
Number of Strands
7
Core Strands
7/36
Capacitance
54.8pF/m
Size of Strands
36 AWG
Operating Temperature Range
-20 → +80 °C
Characteristic Impedance
133 Ω
Toote üksikasjad
3M Round 1·27mm Pitch Ribbon Cable - Type 3759
From 3M, this 3759 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. With black PVC insulation the cable features a continuous split/bond repeat allows for mass termination.
Warning
These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.
Approvals
UL listed / UL listed for Canada