3M 3811 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30.48m Length, IDC to IDC

RS tootekood: 815-8223Bränd: 3MTootja Part nr.: 3811/10-100
brand-logo
Kuva kõik kategoorias Lintkaablid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Ribbon Cable Type

Flat

Connector 1

IDC

Pitch

1.27mm

Connector 2

IDC

Connector 1 Gender

Male

Terminated/Unterminated

Unterminated

Connector 2 Gender

Male

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

26 AWG

Series

3811

Length

30.48m

Width

12.7 mm

Hi-Flex

Yes

Sheath Colour

Multicoloured

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Characteristic Impedance

95 Ω

Core Strands

7/34

Size of Strands

34 AWG

Jacketed

Yes

Operating Temperature Range

-20 → +105 °C

Standards Met

RoHS Compliant

Capacitance

48.6pF/m

Päritoluriik

United States

Toote üksikasjad

3M 10 Way Colour 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Teid võib huvitada
RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length
€ 48,361 Reel of 25 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 93,50

€ 93,50 1 Reel of 30 Metres (ilma käibemaksuta)

€ 115,94

€ 115,94 1 Reel of 30 Metres (koos käibemaksuga)

3M 3811 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30.48m Length, IDC to IDC

€ 93,50

€ 93,50 1 Reel of 30 Metres (ilma käibemaksuta)

€ 115,94

€ 115,94 1 Reel of 30 Metres (koos käibemaksuga)

3M 3811 Series Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 30.48m Length, IDC to IDC
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length
€ 48,361 Reel of 25 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Ribbon Cable Type

Flat

Connector 1

IDC

Pitch

1.27mm

Connector 2

IDC

Connector 1 Gender

Male

Terminated/Unterminated

Unterminated

Connector 2 Gender

Male

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

26 AWG

Series

3811

Length

30.48m

Width

12.7 mm

Hi-Flex

Yes

Sheath Colour

Multicoloured

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Characteristic Impedance

95 Ω

Core Strands

7/34

Size of Strands

34 AWG

Jacketed

Yes

Operating Temperature Range

-20 → +105 °C

Standards Met

RoHS Compliant

Capacitance

48.6pF/m

Päritoluriik

United States

Toote üksikasjad

3M 10 Way Colour 1.27mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.

Standards

UL, RoHS

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Teid võib huvitada
RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length
€ 48,361 Reel of 25 Metres (ilma käibemaksuta)