3M Black Hook & Loop Tape, 25.4mm x 46m

RS Stock No.: 838-1467Brand: 3MManufacturers Part No.: 3M SJ3541 25,4mm x 45,7m
brand-logo
View all in Hook & Loop Tapes

Technical Document

Specifications

Brand

3M

Width

25.4mm

Length

46m

Hook Type

Mushroom Hook

Colour

Black

Pre-cut

No

Series

Dual Lock™

Model Number

SJ3541

Country of Origin

United States

You may be interested in
3M Black Hook & Loop Tape, 25.4mm x 46m
€ 707.60Each (Exc. Vat)
Stock information temporarily unavailable.

€ 440.00

€ 440.00 Each (Exc. Vat)

€ 536.80

€ 536.80 Each (inc. VAT)

3M Black Hook & Loop Tape, 25.4mm x 46m

€ 440.00

€ 440.00 Each (Exc. Vat)

€ 536.80

€ 536.80 Each (inc. VAT)

3M Black Hook & Loop Tape, 25.4mm x 46m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
3M Black Hook & Loop Tape, 25.4mm x 46m
€ 707.60Each (Exc. Vat)

Technical Document

Specifications

Brand

3M

Width

25.4mm

Length

46m

Hook Type

Mushroom Hook

Colour

Black

Pre-cut

No

Series

Dual Lock™

Model Number

SJ3541

Country of Origin

United States

You may be interested in
3M Black Hook & Loop Tape, 25.4mm x 46m
€ 707.60Each (Exc. Vat)