3M 4 Way Male IDC to 4 Way Male IDC Wire to Board Cable

RS Stock No.: 276-9467Brand: 3MManufacturers Part No.: 7000007435
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

3M

Connector 1

IDC

Series

381

Connector 2

IDC

Series Number

381

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 3.70

€ 3.70 Each (Exc. Vat)

€ 4.51

€ 4.51 Each (inc. VAT)

3M 4 Way Male IDC to 4 Way Male IDC Wire to Board Cable

€ 3.70

€ 3.70 Each (Exc. Vat)

€ 4.51

€ 4.51 Each (inc. VAT)

3M 4 Way Male IDC to 4 Way Male IDC Wire to Board Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Connector 1

IDC

Series

381

Connector 2

IDC

Series Number

381

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Country of Origin

Philippines