3M Black Flip Up Stainless Steel Face Shield with Face Guard , Resistant To Flying Wood Chips

RS Stock No.: 338-344Brand: 3MManufacturers Part No.: 7000103792
brand-logo
View all in Face Shields

Technical Document

Specifications

Brand

3M

Resistant To

Flying Wood Chips

Guard Type

Face

UV Protection

No

Flip Up

Yes

Series

7000103792

Shield Material

Stainless Steel

Lens Colour

Black

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 19.20

€ 19.20 Each (Exc. Vat)

€ 23.42

€ 23.42 Each (inc. VAT)

3M Black Flip Up Stainless Steel Face Shield with Face Guard , Resistant To Flying Wood Chips

€ 19.20

€ 19.20 Each (Exc. Vat)

€ 23.42

€ 23.42 Each (inc. VAT)

3M Black Flip Up Stainless Steel Face Shield with Face Guard , Resistant To Flying Wood Chips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

3M

Resistant To

Flying Wood Chips

Guard Type

Face

UV Protection

No

Flip Up

Yes

Series

7000103792

Shield Material

Stainless Steel

Lens Colour

Black

Country of Origin

Sweden