Ohtlik toode

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 25 → 50mm²

RS tootekood: 269-5255Bränd: 3MTootja Part nr.: 7100229842
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

25 → 50mm²

Number of Cores

1 → 5

Dimensions

319 x 63 x 100mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Cable Connection

Material

Resin Filled

Päritoluriik

Belgium

Lao andmed ajutiselt ei ole saadaval.

€ 326,00

€ 326,00 1 pakk 2 tk (ilma käibemaksuta)

€ 397,72

€ 397,72 1 pakk 2 tk (koos käibemaksuga)

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 25 → 50mm²

€ 326,00

€ 326,00 1 pakk 2 tk (ilma käibemaksuta)

€ 397,72

€ 397,72 1 pakk 2 tk (koos käibemaksuga)

3M Scotchcast Resin Filled Cable Joint Kit, Straight Joint Type , 25 → 50mm²
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Product Type

Cable Joint Kit

Joint Type

Straight

Cable Size

25 → 50mm²

Number of Cores

1 → 5

Dimensions

319 x 63 x 100mm

Kit Includes

Aluminium Guard Bag, Colour Mixing Indicator, Epoxy Resin, Plastic Pouch, Transparent Mould Body

Series

Scotchcast

Application

Cable Connection

Material

Resin Filled

Päritoluriik

Belgium