3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc, 150mm, 80+ Grade, 80+ Grit, 50 in pack

RS tootekood: 269-8209Bränd: 3MTootja Part nr.: 7100251183
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Disc Diameter

150mm

Disc Type

Sanding Disc

Abrasive Material

Aluminium Oxide

Grit Size

80+

Number in Pack

50

Grade

80+

Maximum Safe Speed

12000rpm

Series

3M Xtract Net Disc 310W

Application

Composite Sanding, Gelcoat Sanding, Metal Fabrication, Primer Sanding, Woodworking

Model

Xtract

Päritoluriik

United Kingdom

Lao andmed ajutiselt ei ole saadaval.

€ 28,70

€ 28,70 1 pakk 50 tk (ilma käibemaksuta)

€ 35,01

€ 35,01 1 pakk 50 tk (koos käibemaksuga)

3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc, 150mm, 80+ Grade, 80+ Grit, 50 in pack

€ 28,70

€ 28,70 1 pakk 50 tk (ilma käibemaksuta)

€ 35,01

€ 35,01 1 pakk 50 tk (koos käibemaksuga)

3M 3M Xtract Net Disc 310W Aluminium Oxide Sanding Disc, 150mm, 80+ Grade, 80+ Grit, 50 in pack
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Disc Diameter

150mm

Disc Type

Sanding Disc

Abrasive Material

Aluminium Oxide

Grit Size

80+

Number in Pack

50

Grade

80+

Maximum Safe Speed

12000rpm

Series

3M Xtract Net Disc 310W

Application

Composite Sanding, Gelcoat Sanding, Metal Fabrication, Primer Sanding, Woodworking

Model

Xtract

Päritoluriik

United Kingdom