3M 1.27mm Pitch 28 Way PLCC Socket

RS tootekood: 615-5421Bränd: 3MTootja Part nr.: 8428-21B1-RK-TP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Gender

Female

Number Of Contacts

28

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PPS

Päritoluriik

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
ASSMANN WSW 1.27mm Pitch 28 Way SMD PLCC IC Socket
€ 1,426tk (pakis 5) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

3M 1.27mm Pitch 28 Way PLCC Socket

P.O.A.

3M 1.27mm Pitch 28 Way PLCC Socket
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
ASSMANN WSW 1.27mm Pitch 28 Way SMD PLCC IC Socket
€ 1,426tk (pakis 5) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Gender

Female

Number Of Contacts

28

Pitch

1.27mm

Body Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Method

Solder

Housing Material

PPS

Päritoluriik

Singapore

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
ASSMANN WSW 1.27mm Pitch 28 Way SMD PLCC IC Socket
€ 1,426tk (pakis 5) (ilma käibemaksuta)