3M, 8000 Panel Mount, 15 Pin Solder D-sub Connector Socket

RS Stock No.: 827-7435Brand: 3MManufacturers Part No.: 8R15-N001
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

3M

Number Of Contacts

15

Gender

Female

Mounting Type

Panel Mount

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

39.2mm

Depth

12.5mm

Series

8000

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.30

€ 1.30 Each (Exc. Vat)

€ 1.59

€ 1.59 Each (inc. VAT)

3M, 8000 Panel Mount, 15 Pin Solder D-sub Connector Socket

€ 1.30

€ 1.30 Each (Exc. Vat)

€ 1.59

€ 1.59 Each (inc. VAT)

3M, 8000 Panel Mount, 15 Pin Solder D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

3M

Number Of Contacts

15

Gender

Female

Mounting Type

Panel Mount

Pitch

2.77mm

Termination Method

Solder

Current Rating

3A

Housing Material

Thermoplastic

Voltage Rating

250 V

Length

39.2mm

Depth

12.5mm

Series

8000

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more