3M 9088 White Double Sided Plastic Tape, 0.2mm Thick, 15 N/cm, PET Backing, 9mm x 50m

RS Stock No.: 503-4834Brand: 3MManufacturers Part No.: 9088 9MMX50M
brand-logo
View all in Double Sided Tapes

Technical Document

Specifications

Brand

3M

Backing Material

PET

Tape Type

Plastic Tape

Width

9mm

Length

50m

Thickness

0.2mm

Colour

White

Adhesive Material

Modified Acrylic

Adhesion Strength

15 N/cm

Maximum Operating Temperature

+93°C

Model Number

9088

Minimum Operating Temperature

-40°C

Country of Origin

France

Stock information temporarily unavailable.

€ 12.90

€ 12.90 Each (Exc. Vat)

€ 15.74

€ 15.74 Each (inc. VAT)

3M 9088 White Double Sided Plastic Tape, 0.2mm Thick, 15 N/cm, PET Backing, 9mm x 50m

€ 12.90

€ 12.90 Each (Exc. Vat)

€ 15.74

€ 15.74 Each (inc. VAT)

3M 9088 White Double Sided Plastic Tape, 0.2mm Thick, 15 N/cm, PET Backing, 9mm x 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5€ 12.90
6 - 14€ 12.40
15+€ 11.60

Technical Document

Specifications

Brand

3M

Backing Material

PET

Tape Type

Plastic Tape

Width

9mm

Length

50m

Thickness

0.2mm

Colour

White

Adhesive Material

Modified Acrylic

Adhesion Strength

15 N/cm

Maximum Operating Temperature

+93°C

Model Number

9088

Minimum Operating Temperature

-40°C

Country of Origin

France