Technical Document
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Country of Origin
United States
Product details
3M HE10 SMT sockets - N25xx Series
From 3M, this HE10 SMT sockets feature a low profile, space saving design. The exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs.
Features and Benefits
• High-temp insulation in accordance with JEDEC J-STD-020C requirements: withstands remelt temperatures and lead-free processes up to 260°C.
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
Applications
These SMT conenctors feature center slot polarization that prevents mis-insertions and reduces insertion time. This makes them ideal for cost-effective and quick termination. These connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Standards
UL No.: E68080, JEDEC J-STD-020C.
€ 30.00
€ 6.00 Each (In a Pack of 5) (Exc. Vat)
€ 37.20
€ 7.44 Each (In a Pack of 5) (inc. VAT)
5
€ 30.00
€ 6.00 Each (In a Pack of 5) (Exc. Vat)
€ 37.20
€ 7.44 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | € 6.00 | € 30.00 |
50 - 120 | € 5.40 | € 27.00 |
125 - 245 | € 4.85 | € 24.25 |
250 - 495 | € 4.45 | € 22.25 |
500+ | € 4.00 | € 20.00 |
Technical Document
Specifications
Brand
3MSeries
2500
Pitch
2.54mm
Number Of Contacts
40
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Board to Board, Wire to Board
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Country of Origin
United States
Product details
3M HE10 SMT sockets - N25xx Series
From 3M, this HE10 SMT sockets feature a low profile, space saving design. The exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs.
Features and Benefits
• High-temp insulation in accordance with JEDEC J-STD-020C requirements: withstands remelt temperatures and lead-free processes up to 260°C.
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
Applications
These SMT conenctors feature center slot polarization that prevents mis-insertions and reduces insertion time. This makes them ideal for cost-effective and quick termination. These connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Standards
UL No.: E68080, JEDEC J-STD-020C.