3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

RS tootekood: 456-086Bränd: 3MTootja Part nr.: N7E50-M516RB-40-WF
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Card Type

Compact Flash Card

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7E50 Series

Päritoluriik

Taiwan, Province Of China

€ 7 730,00

€ 7 730,00 1 pakk 2160 tk (ilma käibemaksuta)

€ 9 585,20

€ 9 585,20 1 pakk 2160 tk (koos käibemaksuga)

3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

€ 7 730,00

€ 7 730,00 1 pakk 2160 tk (ilma käibemaksuta)

€ 9 585,20

€ 9 585,20 1 pakk 2160 tk (koos käibemaksuga)

3M, 7E50 Series 50 Way Right Angle Push/Pull Compact Flash Card Connector With Solder Termination

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Card Type

Compact Flash Card

Insertion/Removal Method

Push/Pull

Number Of Contacts

50

Number Of Rows

1

Pitch

1.27mm

Body Orientation

Right Angle

Termination Method

Solder

Series Number

7E50 Series

Päritoluriik

Taiwan, Province Of China