3M Hemispherical PUR Self Adhesive Feet, 6.4mm diameter x 1.9mm height

RS tootekood: 203-2403Bränd: 3MTootja Part nr.: SJ5382-TRANSP
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Shape

Hemispherical

Colour

Transparent

Diameter

6.4mm

Material

PUR

Maximum Operating Temperature

+66°C

Minimum Operating Temperature

-34°C

Päritoluriik

United States

Toote üksikasjad

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 18,70

€ 18,70 1 pakk 144 tk (ilma käibemaksuta)

€ 22,81

€ 22,81 1 pakk 144 tk (koos käibemaksuga)

3M Hemispherical PUR Self Adhesive Feet, 6.4mm diameter x 1.9mm height

€ 18,70

€ 18,70 1 pakk 144 tk (ilma käibemaksuta)

€ 22,81

€ 22,81 1 pakk 144 tk (koos käibemaksuga)

3M Hemispherical PUR Self Adhesive Feet, 6.4mm diameter x 1.9mm height
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 18,70
5 - 9€ 17,80
10+€ 16,50
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Shape

Hemispherical

Colour

Transparent

Diameter

6.4mm

Material

PUR

Maximum Operating Temperature

+66°C

Minimum Operating Temperature

-34°C

Päritoluriik

United States

Toote üksikasjad

Adhesive Bumpers

The 3M range of Bumpon protective moulded shapes are pressure-sensitive, adhesive-backed polyurethane products, offering a high friction coefficient and fast application. The Bumpon range can be used as feet, stops, spacers, and protectors in many applications. These 3M protective bumpon's are made from urethane, a resilient and durable elastomer. The pressure sensitive adhesive is protected with a release liner which allows easy application.

Self-adhesive Feet

Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Teid võib huvitada