3M Hazard Tape

RS tootekood: 332-1372Bränd: 3MTootja Part nr.: SWFN025
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Type

Tape

Material

Polymer

Self-Adhesive

Yes

Surface Type

Solid

Range

Safety Walk

Thickness

0.76mm

Quantity Per Package

1

Colour

Black

Length

18m

Product Type

Tape

Width

25.4mm

Päritoluriik

United States

Toote üksikasjad

Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface

Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 48,30

€ 48,30 1 Reel of 18 Metres (ilma käibemaksuta)

€ 58,93

€ 58,93 1 Reel of 18 Metres (koos käibemaksuga)

3M Hazard Tape

€ 48,30

€ 48,30 1 Reel of 18 Metres (ilma käibemaksuta)

€ 58,93

€ 58,93 1 Reel of 18 Metres (koos käibemaksuga)

3M Hazard Tape
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

3M

Type

Tape

Material

Polymer

Self-Adhesive

Yes

Surface Type

Solid

Range

Safety Walk

Thickness

0.76mm

Quantity Per Package

1

Colour

Black

Length

18m

Product Type

Tape

Width

25.4mm

Päritoluriik

United States

Toote üksikasjad

Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface

Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Teid võib huvitada