Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MTotal Thickness
0.1mm
Tape Type
Copper Tape
Foil Thickness
0.04mm
Width
19mm
Length
16m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
44N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-40°C
Model Number
1245
Toote üksikasjad
3M™ Embossed Copper Foil Shielding Tape 1245
The 1245 type embossed copper shielding tape has a 1.4 -mil embossed copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. As the copper is unplaited they are ideally suited to non-corrosive conditions.
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.
€ 99,50
€ 99,50 tk (ilma käibemaksuta)
€ 121,39
€ 121,39 tk (koos käibemaksuga)
1
€ 99,50
€ 99,50 tk (ilma käibemaksuta)
€ 121,39
€ 121,39 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MTotal Thickness
0.1mm
Tape Type
Copper Tape
Foil Thickness
0.04mm
Width
19mm
Length
16m
Conductivity
Conductive
Adhesion Strength
3.8 N/cm
Adhesive Material
Acrylic
Material Plating
None
Tensile Strength
44N/cm
Maximum Temperature Resistance
+130°C
Minimum Temperature Resistance
-40°C
Model Number
1245
Toote üksikasjad
3M™ Embossed Copper Foil Shielding Tape 1245
The 1245 type embossed copper shielding tape has a 1.4 -mil embossed copper foil backing with an acrylic pressure sensitive adhesive and liner. The embossing helps make an excellent contact through the adhesive. As the copper is unplaited they are ideally suited to non-corrosive conditions.
EMI/RFI Shielding Tapes
When using these tapes galvanic compatibility should be taken into account.