Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MColour
Amber
Width
38mm
Length
33m
Backing Material
Polyimide Film
Thickness
0.076mm
Maximum Operating Temperature
+180°C
Trade Name
SCOTCH 92
Päritoluriik
United States
Toote üksikasjad
3M™ Scotch 92 Polyimide Film Electrical Tape 92
From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without the requirement for heat or moisture. The Scotch 92 insulating tape is also UL510 Flame retardant and is ideal for applications where a tough, thin insulating tape is needed such as wire harnesses and anchoring terminal boards.
Standards
UL 510 Flame retardant
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
€ 161,00
€ 161,00 tk (ilma käibemaksuta)
€ 199,64
€ 199,64 tk (koos käibemaksuga)
1
€ 161,00
€ 161,00 tk (ilma käibemaksuta)
€ 199,64
€ 199,64 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 5 | € 161,00 |
6 - 14 | € 155,00 |
15+ | € 146,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
3MColour
Amber
Width
38mm
Length
33m
Backing Material
Polyimide Film
Thickness
0.076mm
Maximum Operating Temperature
+180°C
Trade Name
SCOTCH 92
Päritoluriik
United States
Toote üksikasjad
3M™ Scotch 92 Polyimide Film Electrical Tape 92
From 3M™, this Polyimide Film Electrical Tape 92 is tough and durable despite its 1mm thickness. It is specially designed for high-temperature applications such as coils, capacitors and harnesses, and it's acrylic pressure-sensitive adhesive allows quick and easy application without the requirement for heat or moisture. The Scotch 92 insulating tape is also UL510 Flame retardant and is ideal for applications where a tough, thin insulating tape is needed such as wire harnesses and anchoring terminal boards.
Standards
UL 510 Flame retardant
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.