4D Systems 4DPI-35 TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 480 x 320pixels

RS Stock No.: 841-7853Brand: 4D SystemsManufacturers Part No.: 4DPI-35
brand-logo
View all in Home

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

SPI

Resolution

480 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 73.4mm

Supply Voltage

3.3 → 5 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

56 x 97.6 x 20.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Brightness

255cd/m²

Graphics Array Type

QVGA

Aspect Ratio

3:2

Operating Temperature Range

-10 → +60°C

Number of Colours

65,536

Power Supply Included

No

Country of Origin

Philippines

You may be interested in
Stock information temporarily unavailable.

Price on Asking

4D Systems 4DPI-35 TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 480 x 320pixels

Price on Asking

4D Systems 4DPI-35 TFT LCD Colour Display / Touch Screen, 3.5in QVGA, 480 x 320pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Diagonal Display Size

3.5in

Interface Type

SPI

Resolution

480 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 73.4mm

Supply Voltage

3.3 → 5 V

Backlight Type

LED

AC or DC Input Voltage

DC

Dimensions

56 x 97.6 x 20.8mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Brightness

255cd/m²

Graphics Array Type

QVGA

Aspect Ratio

3:2

Operating Temperature Range

-10 → +60°C

Number of Colours

65,536

Power Supply Included

No

Country of Origin

Philippines

You may be interested in