4D Systems gen4-uLCD-24PT TFT LCD Display Module / Touch Screen, 2.4in, 240 x 320pixels

RS tootekood: 175-7753Bränd: 4D SystemsTootja Part nr.: gen4-uLCD-24PT
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Diagonal Display Size

2.4in

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 37mm

Supply Voltage

4 → 5.5 V

Touch Screen Type

Resistive

Backlight Type

LCD

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

44.8 x 7.2 x 78.4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

182cd/m²

Power Supply Included

Yes

Current Rating

150mA

Depth

7.2mm

Viewing Area Width

36.72mm

Voltage Rating

5.5V

Operating Temperature Range

-20 → +70°C

Display Type

TFT

Series

gen4

Viewing Area Height

48.96mm

Contrast Ratio

250:1

Width

44.8mm

Height

78.4mm

Päritoluriik

Australia

Lao andmed ajutiselt ei ole saadaval.

€ 42,00

€ 42,00 tk (ilma käibemaksuta)

€ 51,24

€ 51,24 tk (koos käibemaksuga)

4D Systems gen4-uLCD-24PT TFT LCD Display Module / Touch Screen, 2.4in, 240 x 320pixels

€ 42,00

€ 42,00 tk (ilma käibemaksuta)

€ 51,24

€ 51,24 tk (koos käibemaksuga)

4D Systems gen4-uLCD-24PT TFT LCD Display Module / Touch Screen, 2.4in, 240 x 320pixels
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 42,00
5 - 9€ 39,40
10 - 24€ 35,70
25 - 49€ 34,40
50+€ 33,60

Tehnilised dokumendid

Spetsifikatsioonid:

Diagonal Display Size

2.4in

Resolution

240 x 320pixels

Touch Screen

Yes

Viewing Area Dimensions

49 x 37mm

Supply Voltage

4 → 5.5 V

Touch Screen Type

Resistive

Backlight Type

LCD

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

44.8 x 7.2 x 78.4mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

182cd/m²

Power Supply Included

Yes

Current Rating

150mA

Depth

7.2mm

Viewing Area Width

36.72mm

Voltage Rating

5.5V

Operating Temperature Range

-20 → +70°C

Display Type

TFT

Series

gen4

Viewing Area Height

48.96mm

Contrast Ratio

250:1

Width

44.8mm

Height

78.4mm

Päritoluriik

Australia