Technical Document
Specifications
Brand
4lite UKLamp Type
Smart LED Downlight
Wattage
4.9 W
Voltage Rating
220 → 240 V
Bluetooth
Yes
Colour Temperature
2700 → 6500K
Country of Origin
China
Stock information temporarily unavailable.
€ 30.20
€ 30.20 Each (Exc. Vat)
€ 36.84
€ 36.84 Each (inc. VAT)
4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K
1
€ 30.20
€ 30.20 Each (Exc. Vat)
€ 36.84
€ 36.84 Each (inc. VAT)
4lite UK Smart LED Downlight 4.9 W Smart Ceiling Light 2700 → 6500K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
4lite UKLamp Type
Smart LED Downlight
Wattage
4.9 W
Voltage Rating
220 → 240 V
Bluetooth
Yes
Colour Temperature
2700 → 6500K
Country of Origin
China