Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HeckelSeries
Run-R
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Colour
Black, Grey, Red
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
No
Additional Safety Features
A, PL, FO, SR
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SR
Midsole Type
Non Metallic
Upper Material
Textile, TPU
Päritoluriik
Italy
€ 156,00
€ 156,00 1 Paari (ilma käibemaksuta)
€ 193,44
€ 193,44 1 Paari (koos käibemaksuga)
1
€ 156,00
€ 156,00 1 Paari (ilma käibemaksuta)
€ 193,44
€ 193,44 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
HeckelSeries
Run-R
Gender
Men
Shoe Size EU
39
Shoe Size UK
6
Colour
Black, Grey, Red
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Penetration Resistant
Yes
Resistant To
Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)
Water Resistant
No
Additional Safety Features
A, PL, FO, SR
Safety Rating EN ISO 20345
S1P
Anti-Slip
Yes
Slip Resistance Rating
SR
Midsole Type
Non Metallic
Upper Material
Textile, TPU
Päritoluriik
Italy