Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AAFFilter Type
Bag
Nominal Dimensions
24 x 12 x 15in
Actual Dimensions
592 x 287 x 381mm
Number of Pockets
3
Filter Grade
F7
Colour
Pink
Case Material
Galvanised Steel
Media Material
Glass Fibre
Actual Depth
381mm
Header Size
25mm
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 15 in
Nominal Height
24in
Nominal Width
12in
Actual Height
592mm
Actual Width
287mm
Nominal Depth
15in
Päritoluriik
United Kingdom
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
AAFFilter Type
Bag
Nominal Dimensions
24 x 12 x 15in
Actual Dimensions
592 x 287 x 381mm
Number of Pockets
3
Filter Grade
F7
Colour
Pink
Case Material
Galvanised Steel
Media Material
Glass Fibre
Actual Depth
381mm
Header Size
25mm
Nominal Dimensions Height x Width
24 x 12 in, 24 x 12 x 15 in
Nominal Height
24in
Nominal Width
12in
Actual Height
592mm
Actual Width
287mm
Nominal Depth
15in
Päritoluriik
United Kingdom