Technical Document
Specifications
Brand
ABBContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
8A
Load Voltage Rating
250V
Maximum Input Voltage
110V ac
Depth
17.8mm
Height
59mm
Length
74.5mm
Dimensions
74.5 x 17.8 x 59mm
Product details
Universal DIN Rail Relay Module a.c./d.c. SPDT 8A
DIN 1 and 3 rail mounting
Rising clamp technology
Plus or minus voltage common
Bridge rectifier acts as free-wheeling diode
Current switching range 10mA to 8A
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBContact Configuration
SPDT
Mounting Type
DIN Rail
Load Current Rating
8A
Load Voltage Rating
250V
Maximum Input Voltage
110V ac
Depth
17.8mm
Height
59mm
Length
74.5mm
Dimensions
74.5 x 17.8 x 59mm
Product details
Universal DIN Rail Relay Module a.c./d.c. SPDT 8A
DIN 1 and 3 rail mounting
Rising clamp technology
Plus or minus voltage common
Bridge rectifier acts as free-wheeling diode
Current switching range 10mA to 8A