Technical Document
Specifications
Brand
ABBCurrent Rating
25 → 32 A
Range
MS Range
Motor Protection Component
Circuit Breaker
Series
MS116
Overall Length
97.8mm
Overall Width
45mm
Overall Depth
86.6mm
Country of Origin
Germany
Product details
Manual Motor Starters
The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.
Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature
€ 151.84
€ 151.84 Each (Exc. Vat)
€ 185.24
€ 185.24 Each (inc. VAT)
1
€ 151.84
€ 151.84 Each (Exc. Vat)
€ 185.24
€ 185.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ABBCurrent Rating
25 → 32 A
Range
MS Range
Motor Protection Component
Circuit Breaker
Series
MS116
Overall Length
97.8mm
Overall Width
45mm
Overall Depth
86.6mm
Country of Origin
Germany
Product details
Manual Motor Starters
The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.
Short-circuit protection
Overload protection
Trip class 10 A
Phase loss sensitivity
ON/OFF switching functionality
Disconnecting feature