ABB 4 → 6.3 A Motor Protection Circuit Breaker

RS tootekood: 711-6477Bränd: ABBTootja Part nr.: 1SAM350000R1009 MS132-6.3
brand-logo
Kuva kõik kategoorias Mootorikaitse

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Current Rating

4 → 6.3 A

Motor Protection Component

Circuit Breaker

Series

MS132

Overall Length

90mm

Overall Width

45mm

Overall Depth

81.25mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Voltage Rating

690 V ac

Terminal Type

Screw Terminal

Breaking Capacity

100 kA

Number of Poles

3

Enclosure Type

Din Rail

Toote üksikasjad

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Teid võib huvitada
ABB 2.5 → 4.0 A Motor Protection Circuit Breaker
€ 119,27tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 97,76

€ 97,76 tk (ilma käibemaksuta)

€ 119,27

€ 119,27 tk (koos käibemaksuga)

ABB 4 → 6.3 A Motor Protection Circuit Breaker

€ 97,76

€ 97,76 tk (ilma käibemaksuta)

€ 119,27

€ 119,27 tk (koos käibemaksuga)

ABB 4 → 6.3 A Motor Protection Circuit Breaker
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
ABB 2.5 → 4.0 A Motor Protection Circuit Breaker
€ 119,27tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Current Rating

4 → 6.3 A

Motor Protection Component

Circuit Breaker

Series

MS132

Overall Length

90mm

Overall Width

45mm

Overall Depth

81.25mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Voltage Rating

690 V ac

Terminal Type

Screw Terminal

Breaking Capacity

100 kA

Number of Poles

3

Enclosure Type

Din Rail

Toote üksikasjad

Manual Motor Starters

The ABB MS132 series of manual motor starters are compact highly reliable devices used to manually switch on and off motors. The MS132 series protects the motors reliably, without the need for a fuse, from short-circuits, overload and phase failures.

Teid võib huvitada
ABB 2.5 → 4.0 A Motor Protection Circuit Breaker
€ 119,27tk (ilma käibemaksuta)