Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBManufacturer Series
AC500-eC0
Number of Inputs
8
Output Type
Digital
For Use With
AC500-eCo Series
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
6
Voltage Category
24 V dc
Network Type
Ethernet
Number of Digital Outputs
6
Kit Included
Yes
Program Capacity
128 kB
Depth
148mm
Width
82mm
Mounting Type
DIN Rail
Number of Communication Ports
3
Output Current
500 mA
Memory
128 (Program Memory) kB, 14 (Data Memory) kB
Programming Language Used
ANSI-C, C
Communication Port Type
Ethernet, RJ45, RS485
Length
74mm
Battery Backup
Yes
Dimensions
74 x 82 x 148 mm
Toote üksikasjad
AC500-eCo Starter Kit
AC500-eCo PLC Range
€ 1 030,00
€ 1 030,00 tk (ilma käibemaksuta)
€ 1 277,20
€ 1 277,20 tk (koos käibemaksuga)
1
€ 1 030,00
€ 1 030,00 tk (ilma käibemaksuta)
€ 1 277,20
€ 1 277,20 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBManufacturer Series
AC500-eC0
Number of Inputs
8
Output Type
Digital
For Use With
AC500-eCo Series
Input Type
Digital
Number of Digital Inputs
8
Number of Outputs
6
Voltage Category
24 V dc
Network Type
Ethernet
Number of Digital Outputs
6
Kit Included
Yes
Program Capacity
128 kB
Depth
148mm
Width
82mm
Mounting Type
DIN Rail
Number of Communication Ports
3
Output Current
500 mA
Memory
128 (Program Memory) kB, 14 (Data Memory) kB
Programming Language Used
ANSI-C, C
Communication Port Type
Ethernet, RJ45, RS485
Length
74mm
Battery Backup
Yes
Dimensions
74 x 82 x 148 mm
Toote üksikasjad