Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBFLC Motor Rating
1.9 → 6.3 A
Contact Current Rating
6.3 A
Range
AF Range
Pole Configuration
3P
Series
EF19
Mounting Style
Direct Contactor
Power Rating
83 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
44.4mm
Length
85mm
Depth
59.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70 °C
Supply Voltage
600 V
Contact Voltage Rating
690 V ac/dc
Toote üksikasjad
Electronic Overload Relay
Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.
€ 110,60
€ 110,60 tk (ilma käibemaksuta)
€ 137,14
€ 137,14 tk (koos käibemaksuga)
1
€ 110,60
€ 110,60 tk (ilma käibemaksuta)
€ 137,14
€ 137,14 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBFLC Motor Rating
1.9 → 6.3 A
Contact Current Rating
6.3 A
Range
AF Range
Pole Configuration
3P
Series
EF19
Mounting Style
Direct Contactor
Power Rating
83 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
44.4mm
Length
85mm
Depth
59.3mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70 °C
Supply Voltage
600 V
Contact Voltage Rating
690 V ac/dc
Toote üksikasjad
Electronic Overload Relay
Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.