Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBFLC Motor Rating
7.5 → 11 A
Contact Current Rating
11 A
Range
A Line
Pole Configuration
3P
Series
TA25
Mounting Style
Clip On
Power Rating
2.2 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Width
44mm
Depth
94mm
Length
80mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Contact Voltage Rating
690 V ac
Toote üksikasjad
Thermal Overload Relays Type TA 25
€ 85,00
€ 85,00 tk (ilma käibemaksuta)
€ 105,40
€ 105,40 tk (koos käibemaksuga)
1
€ 85,00
€ 85,00 tk (ilma käibemaksuta)
€ 105,40
€ 105,40 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 85,00 |
5 - 9 | € 80,50 |
10 - 24 | € 76,50 |
25 - 49 | € 72,00 |
50+ | € 68,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBFLC Motor Rating
7.5 → 11 A
Contact Current Rating
11 A
Range
A Line
Pole Configuration
3P
Series
TA25
Mounting Style
Clip On
Power Rating
2.2 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Width
44mm
Depth
94mm
Length
80mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Contact Voltage Rating
690 V ac
Toote üksikasjad