Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ABB AF09-40-00-12 AF Contactor, 130 V Coil, 4-Pole, 7 A, 4 kW, 4NO, 690 V ac

RS Stock No.: 711-6193Brand: ABBManufacturers Part No.: 1SBL137201R1200 AF09-40-00-12
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

130 V

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

7 A

Range

AF09-40-00-12

Series

AF

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

86mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Mounting Style

DIN Rail

Control Voltage

48 → 130 V ac

Maximum Operating Temperature

+70°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

You may be interested in
Stock information temporarily unavailable.

€ 46.52

€ 46.52 Each (Exc. Vat)

€ 56.75

€ 56.75 Each (inc. VAT)

ABB AF09-40-00-12 AF Contactor, 130 V Coil, 4-Pole, 7 A, 4 kW, 4NO, 690 V ac

€ 46.52

€ 46.52 Each (Exc. Vat)

€ 56.75

€ 56.75 Each (inc. VAT)

ABB AF09-40-00-12 AF Contactor, 130 V Coil, 4-Pole, 7 A, 4 kW, 4NO, 690 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

130 V

Number of Poles

4

Contact Voltage Rating

690 V ac

Contact Current Rating

7 A

Range

AF09-40-00-12

Series

AF

Power Rating

4 kW

Function

Motor Control

Normal State Configuration

4NO

Number Of Auxiliary Contacts

0

Terminal Type

Screw

Length

86mm

Width

45mm

Depth

77mm

Minimum Operating Temperature

-40°C

Mounting Style

DIN Rail

Control Voltage

48 → 130 V ac

Maximum Operating Temperature

+70°C

Product details

AF Range Contactors, 4 Pole

A range of ABB 4 Pole contactors used for controlling power circuits up to 690 V ac and 440 V dc.

Built-in surge protection and do not require additional surge suppressors
Manage large control voltage variations
One coil can be used for different control voltages, and used worldwide without any coil change

You may be interested in