Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
55 A
Series
A Line
Range
A30
Power Rating
15 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
90mm
Width
54mm
Depth
108.3mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
A Series AC Controlled Contactors
Approvals
UL, CSA, BV, DNV, GL, LROS, PRS and RINA
€ 216,00
€ 216,00 tk (ilma käibemaksuta)
€ 267,84
€ 267,84 tk (koos käibemaksuga)
1
€ 216,00
€ 216,00 tk (ilma käibemaksuta)
€ 267,84
€ 267,84 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 216,00 |
5 - 9 | € 205,00 |
10 - 24 | € 194,00 |
25 - 49 | € 183,00 |
50+ | € 173,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBCoil Voltage
24 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
55 A
Series
A Line
Range
A30
Power Rating
15 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
90mm
Width
54mm
Depth
108.3mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-40°C
Toote üksikasjad
A Series AC Controlled Contactors
Approvals
UL, CSA, BV, DNV, GL, LROS, PRS and RINA