ABB 3P Pole Base Mounting Isolator Switch - 400A Maximum Current, 400kW Power Rating, IP00

RS Stock No.: 192-0898Brand: ABBManufacturers Part No.: 1SCA022718R8780
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

400A

Mounting Type

Base Mounting

IP Rating

IP00

Power Rating

400kW

Voltage Rating

1000V

Electrical Phase

3

Handle Colour

Black

Model Number

OT400E03P

Enclosed/Not Enclosed

Enclosed

Length

191mm

Width

107mm

Depth

185mm

Terminal Type

Lug

Country of Origin

Finland

€ 409.00

€ 409.00 Each (Exc. Vat)

€ 507.16

€ 507.16 Each (inc. VAT)

ABB 3P Pole Base Mounting Isolator Switch - 400A Maximum Current, 400kW Power Rating, IP00

€ 409.00

€ 409.00 Each (Exc. Vat)

€ 507.16

€ 507.16 Each (inc. VAT)

ABB 3P Pole Base Mounting Isolator Switch - 400A Maximum Current, 400kW Power Rating, IP00

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

400A

Mounting Type

Base Mounting

IP Rating

IP00

Power Rating

400kW

Voltage Rating

1000V

Electrical Phase

3

Handle Colour

Black

Model Number

OT400E03P

Enclosed/Not Enclosed

Enclosed

Length

191mm

Width

107mm

Depth

185mm

Terminal Type

Lug

Country of Origin

Finland