ABB 4P Pole Screw Mount Switch Disconnector - 32A Maximum Current, IP65

RS Stock No.: 235-2434Brand: ABBManufacturers Part No.: 1SCA131732R1001
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

32A

Mounting Type

Screw Mount

IP Rating

IP65

Series

OTDCP

Model Number

1SCA131732R1001

Normal State Configuration

NO

Country of Origin

Finland

Stock information temporarily unavailable.

€ 179.00

€ 179.00 Each (Exc. Vat)

€ 218.38

€ 218.38 Each (inc. VAT)

ABB 4P Pole Screw Mount Switch Disconnector - 32A Maximum Current, IP65

€ 179.00

€ 179.00 Each (Exc. Vat)

€ 218.38

€ 218.38 Each (inc. VAT)

ABB 4P Pole Screw Mount Switch Disconnector - 32A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

ABB

Number of Poles

4P

Maximum Current

32A

Mounting Type

Screw Mount

IP Rating

IP65

Series

OTDCP

Model Number

1SCA131732R1001

Normal State Configuration

NO

Country of Origin

Finland