ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66

RS tootekood: 757-8692Bränd: ABBTootja Part nr.: 1SFA611100R1002 MP1-10G
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Toote üksikasjad

Non Illuminated Flush Pushbuttons - Black Plastic Bezel

A range of non illuminated flush push buttons from the ABB modular series of pilot devices.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 7,20

€ 7,20 tk (ilma käibemaksuta)

€ 8,93

€ 8,93 tk (koos käibemaksuga)

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66

€ 7,20

€ 7,20 tk (ilma käibemaksuta)

€ 8,93

€ 8,93 tk (koos käibemaksuga)

ABB Modular Series Green Momentary Push Button Head, 22mm Cutout, IP66
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 7,20
5 - 9€ 6,80
10 - 24€ 6,50
25 - 49€ 6,10
50+€ 5,70
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Illuminated

No

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Toote üksikasjad

Non Illuminated Flush Pushbuttons - Black Plastic Bezel

A range of non illuminated flush push buttons from the ABB modular series of pilot devices.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Teid võib huvitada