ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66

RS tootekood: 757-8711Bränd: ABBTootja Part nr.: 1SFA611100R1101 MP1-11R
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Päritoluriik

Sweden

Toote üksikasjad

Illuminated Flush Pushbutton - Momentary - Black Plastic Bezel

A range of illuminated flush push buttons from the ABB modular series of pilot devices.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Lao andmed ajutiselt ei ole saadaval.

€ 9,10

€ 9,10 tk (ilma käibemaksuta)

€ 11,28

€ 11,28 tk (koos käibemaksuga)

ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66

€ 9,10

€ 9,10 tk (ilma käibemaksuta)

€ 11,28

€ 11,28 tk (koos käibemaksuga)

ABB Modular Series Red Momentary Push Button Head, 22mm Cutout, IP66
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 9,10
5 - 9€ 8,60
10 - 24€ 8,10
25 - 49€ 7,60
50+€ 7,10

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP66

Illuminated

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Päritoluriik

Sweden

Toote üksikasjad

Illuminated Flush Pushbutton - Momentary - Black Plastic Bezel

A range of illuminated flush push buttons from the ABB modular series of pilot devices.

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.