ABB Yellow Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 757-8989Brand: ABBManufacturers Part No.: 1SFA611821R1000 MEPY1-0
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66

Length

101mm

Width

74.4mm

Depth

60.5mm

Maximum Operating Temperature

+70°C

For Use With

22 mm Push Button

Product details

Plastic Enclosures for Modular and Compact Range

Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.

Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands

Supplied with

stainless steel screws.

€ 16.20

€ 16.20 Each (Exc. Vat)

€ 20.09

€ 20.09 Each (inc. VAT)

ABB Yellow Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter

€ 16.20

€ 16.20 Each (Exc. Vat)

€ 20.09

€ 20.09 Each (inc. VAT)

ABB Yellow Plastic ABB Modular Push Button Enclosure - 1 Hole 22mm Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 16.20
5 - 9€ 15.40
10 - 24€ 14.60
25 - 49€ 13.80
50+€ 13.00

Technical Document

Specifications

Brand

ABB

Series

ABB Modular

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Yellow

Enclosure Material

Plastic

IP Rating

IP66

Length

101mm

Width

74.4mm

Depth

60.5mm

Maximum Operating Temperature

+70°C

For Use With

22 mm Push Button

Product details

Plastic Enclosures for Modular and Compact Range

Empty plastic enclosures for both the ABB modular and compact range of operators. The enclosures are available from 1 to 4 seat and give the option to mount up to 5 contact blocks to one operator.

Grey or yellow versions available
1 to 3 seat enclosures: M20 and PG 13.5 / PG16 and (M20) holes for cable glands
4 seat enclosures: M25 / PG 16 and (M20) holes for cable glands

Supplied with

stainless steel screws.