Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBVoltage Rating
230V
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Screw
Series
ABB Compact
Current Rating
1.5A
Pilot Light Shape
Round
Body Material
Plastic
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
ABB, ABB Compact, Panel Mount Red LED Indicator, 22mm Cutout, IP69K, Round, 230V
1
P.O.A.
ABB, ABB Compact, Panel Mount Red LED Indicator, 22mm Cutout, IP69K, Round, 230V
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ABBVoltage Rating
230V
Pilot Light Colour
Red
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP69K
Terminal Type
Screw
Series
ABB Compact
Current Rating
1.5A
Pilot Light Shape
Round
Body Material
Plastic