ABB Soft Starter, , 5.5 kW, 600 V ac, 3 Phase, IP20

RS tootekood: 325-479Bränd: ABBTootja Part nr.: 1SFA896106R7000
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Overall Length

113.5mm

Overall Width

45mm

Series

PSR

Overall Depth

140mm

Standards Met

CCC, CE, CSA, UL

Päritoluriik

China

Toote üksikasjad

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

Lao andmed ajutiselt ei ole saadaval.

€ 309,66

€ 309,66 tk (ilma käibemaksuta)

€ 377,79

€ 377,79 tk (koos käibemaksuga)

ABB Soft Starter, , 5.5 kW, 600 V ac, 3 Phase, IP20

€ 309,66

€ 309,66 tk (ilma käibemaksuta)

€ 377,79

€ 377,79 tk (koos käibemaksuga)

ABB Soft Starter, , 5.5 kW, 600 V ac, 3 Phase, IP20
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ABB

Power Rating

5.5 kW

Motor Starter Type

Soft Start

Voltage Rating

600 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Overall Length

113.5mm

Overall Width

45mm

Series

PSR

Overall Depth

140mm

Standards Met

CCC, CE, CSA, UL

Päritoluriik

China

Toote üksikasjad

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.