ABB 3 Phase Soft Starter - 25 A Current Rating, PSR Series, 11 kW Power Rating, 208 → 600 V Supply Voltage

RS Stock No.: 325-508Brand: ABBManufacturers Part No.: 1SFA896108R7000
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Power Rating

11 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

128mm

Overall Width

45mm

Overall Depth

160mm

Series

PSR

Country of Origin

China

Product details

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 293.00

€ 293.00 Each (Exc. Vat)

€ 357.46

€ 357.46 Each (inc. VAT)

ABB 3 Phase Soft Starter - 25 A Current Rating, PSR Series, 11 kW Power Rating, 208 → 600 V Supply Voltage

€ 293.00

€ 293.00 Each (Exc. Vat)

€ 357.46

€ 357.46 Each (inc. VAT)

ABB 3 Phase Soft Starter - 25 A Current Rating, PSR Series, 11 kW Power Rating, 208 → 600 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

ABB

Power Rating

11 kW

Voltage Rating

600 V ac

Phase

3

Current Rating

25 A

IP Rating

IP20

Overall Length

128mm

Overall Width

45mm

Overall Depth

160mm

Series

PSR

Country of Origin

China

Product details

PSR Soft Starter

This range covers motor currents from 3 to 45A. With their compact design, the PSR Soft Starters are ideal for installations in places where space is limited and where there is a demand for easy installation. All sizes include a run signal relay, while sizes from 25A are also provided with an output signal for TOR (Top of Ramp), i.e. Full Voltage. With standard performance the PSR Soft Starters handle 10 starts per hour. When an auxiliary fan is added, the starting capacity is increased to 20 starts per hour.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in