ABB AF265-40-11-13 AF Contactor, 230 V ac Coil, 4-Pole, 400 A, 132 kW, 4NO, 1 kV

RS Stock No.: 837-6954Brand: ABBManufacturers Part No.: 1SFL547102R1311 AF265-40-11-13
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

1 kV

Contact Current Rating

400 A

Series

AF

Power Rating

132 kW

Range

AF265-40-11-13

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

225.4mm

Width

184.4mm

Depth

180mm

Control Voltage

100 → 250 V

Maximum Operating Temperature

+50 °C, +70°C

Minimum Operating Temperature

-40 °C, -25°C

Product details

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately

€ 1,673.72

€ 1,673.72 Each (Exc. Vat)

€ 2,075.41

€ 2,075.41 Each (inc. VAT)

ABB AF265-40-11-13 AF Contactor, 230 V ac Coil, 4-Pole, 400 A, 132 kW, 4NO, 1 kV

€ 1,673.72

€ 1,673.72 Each (Exc. Vat)

€ 2,075.41

€ 2,075.41 Each (inc. VAT)

ABB AF265-40-11-13 AF Contactor, 230 V ac Coil, 4-Pole, 400 A, 132 kW, 4NO, 1 kV

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

230 V ac

Number of Poles

4

Contact Voltage Rating

1 kV

Contact Current Rating

400 A

Series

AF

Power Rating

132 kW

Range

AF265-40-11-13

Normal State Configuration

4NO

Auxiliary Contact Configuration

1NO + 1NC

Number Of Auxiliary Contacts

1

Terminal Type

Screw

Length

225.4mm

Width

184.4mm

Depth

180mm

Control Voltage

100 → 250 V

Maximum Operating Temperature

+50 °C, +70°C

Minimum Operating Temperature

-40 °C, -25°C

Product details

AF Series Contactors

ABB Series AF Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AF series 3 pole contactors are available in a wide range of coil voltages and current ratings and feature a built on auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks and thermal overload relays available separately